
* Images are for reference only
L314LBD
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L314LBD
- JLCPCB Part #
- C5663558
- Package
- Plugin,D=3mm
- Description
- 1.2cd 20mA 3.2V 468nm 470nm 60° Blue Blue Lens 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5770
200+
$0.2308
500+
$0.2228
1000+
$0.2196
Related Products
Welcome back, may I help you?