
* Images are for reference only
L150B-LEC-RL-TR
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L150B-LEC-RL-TR
- JLCPCB Part #
- C7215249
- Package
- 1206
- Description
- -40℃~+80℃ 110mcd 140° 20mA 2V 630nm 640nm Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0871
200+
$0.0347
500+
$0.0336
1000+
$0.0330
Related Products
Welcome back, may I help you?