
* Images are for reference only
L171L-YC
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L171L-YC
- JLCPCB Part #
- C6217186
- Package
- 0805
- Description
- -40℃~+85℃ 150° 2.15V 20mA 585nm 588nm 8mcd Water Clear Yellow 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
200+
$0.0516
500+
$0.0499
1000+
$0.0491
Related Products
Welcome back, may I help you?