This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L152L-YC

Extended
Manufacturer
American Opto Plus LED
MFR.Part #
L152L-YC
JLCPCB Part #
C5663046
Package
1206
Description
-40℃~+85℃ 12.5mcd 140° 2.15V 20mA 588nm Water Clear Yellow 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1736
200+ $0.0693
500+ $0.0670
1000+ $0.0659
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons