
* Images are for reference only
L963H-MEC-TR
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L963H-MEC-TR
- JLCPCB Part #
- C17372546
- Package
- SMD-4P,5.4x3mm
- Description
- 120° 150mA 2.1V 624nm Red SMD-4P,5.4x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8204
200+
$0.7269
500+
$0.7028
1000+
$0.6915