
* Images are for reference only
R2M-2012-23-5050
Extended
- Manufacturer
- Altech
- MFR.Part #
- R2M-2012-23-5050
- JLCPCB Part #
- C6749779
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 2 Form C: 2C (DPDT-CO) 24V@DC、250V@AC 50V 5A 7ms 8ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.2959
200+
$16.4781
480+
$15.9264
1000+
$15.6554
Welcome back, may I help you?