
* Images are for reference only
R15-1014-23-6240-KL
Extended
- Manufacturer
- Altech
- MFR.Part #
- R15-1014-23-6240-KL
- JLCPCB Part #
- C6749228
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10A 10ms 12ms 240V 4 Form C: 4C (4PDT-CO) 440V@AC AgCdO SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.7629
200+
$38.6100
500+
$37.3195
1000+
$36.6824
Welcome back, may I help you?