
* Images are for reference only
AOSP32320C
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOSP32320C
- JLCPCB Part #
- C3289772
- Package
- SOIC-8
- Description
- 1 N-channel 2.3V 2.5W 20nC@10V 22mΩ@10V 30V 50pF 650pF 70pF 8.5A SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 419
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 419
In-stock Item Pricing
Qty Unit Price
1+
$0.3146
50+
$0.2441
150+
$0.2141
500+
$0.1763
3000+
$0.1596
6000+
$0.1495
Related Products
Welcome back, may I help you?