This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOTF2142L

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOTF2142L
JLCPCB Part #
C6124276
Package
TO-220F
Description
-55℃~+175℃ 1 N-channel 1.8V 1.9mΩ@10V 100nC@10V 40V 8.32nF@20V 85pF@20V TO-220F MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7161
200+ $0.6849
500+ $0.6623
1000+ $0.6510

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons