This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ2254LQI-30

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ2254LQI-30
JLCPCB Part #
C20266620
Package
QFN-22(4x4)
Description
-40℃~+85℃ 1 10A 400kHz 6.5V~28V Buck Buck Built-in QFN-22(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3130
200+ $0.5246
500+ $0.5069
1000+ $0.4988

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons