
* Images are for reference only
AOZ8651BDT-03
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8651BDT-03
- JLCPCB Part #
- C20266647
- Package
- 0201
- Description
- -40℃~+125℃ 0.5pF 1 10V 1nA 3.3V 45W@8/20us 6V 7A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1480
200+
$0.0591
500+
$0.0571
1000+
$0.0562
Related Products
Welcome back, may I help you?