
* Images are for reference only
AOT5B60D
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOT5B60D
- JLCPCB Part #
- C17657835
- Package
- TO-220
- Description
- -55℃~+175℃@(Tj) 12ns 23A 600V 82.4W 83ns 9.4nC 98ns TO-220 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1255
200+
$0.4496
500+
$0.4351
1000+
$0.4271
Related Products
Welcome back, may I help you?