This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ8310DI-05

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8310DI-05
JLCPCB Part #
C3707906
Package
DFN-2(1x1.6)
Description
-40℃~+125℃ 1 1.5kW 100nA 16V 5V 675pF 6V 85A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2249
200+ $0.0871
500+ $0.0840
1000+ $0.0824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons