
* Images are for reference only
AOZ8S515UDS-20
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8S515UDS-20
- JLCPCB Part #
- C20266679
- Package
- DFN-2(1x1.6)
- Description
- -40℃~+125℃ 1 1.2kW@8/20us 200pF 20V 24V 30A@8/20us 35V 5nA IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional DFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2033
200+
$0.0812
500+
$0.0785
1000+
$0.0772