
* Images are for reference only
SP1115-01UTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP1115-01UTG
- JLCPCB Part #
- C1976469
- Package
- DFN-2(1x1.6)
- Description
- -40℃~+125℃ 15V 180pF 1uA 30.2V 30A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.1788
10+
$0.1740
30+
$0.1708
100+
$0.1675
Related Products
Welcome back, may I help you?