This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ8222DI-05

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8222DI-05
JLCPCB Part #
C1977361
Package
DFN-3(1x0.6)
Description
-40℃~+85℃ 10V 1uA 2 5.5A@8/20us 50W@8/20us 5V 6V 8pF、15pF IEC 61000-4-2 TVS Unidirectional DFN-3(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 104

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0866
200+ $0.0334
500+ $0.0323
1000+ $0.0318

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons