
* Images are for reference only
AOZ2152EQI-29
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ2152EQI-29
- JLCPCB Part #
- C3188569
- Package
- QFN-18(3x3)
- Description
- -40℃~+85℃ 1 5A 6.5V~28V Buck Buck Built-in QFN-18(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4338
200+
$0.5555
500+
$0.5363
1000+
$0.5267
Related Products
Welcome back, may I help you?