
* Images are for reference only
AON6946
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON6946
- JLCPCB Part #
- C17365237
- Package
- DFN-8(5x6)
- Description
- -55℃~+150℃ 11.6mΩ@10V 2.2V 20nC@10V 235pF 30V 32pF 485pF Half-Bridge DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5566
200+
$0.2227
500+
$0.2162
1000+
$0.2114
Welcome back, may I help you?