This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AON3402

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AON3402
JLCPCB Part #
C6124240
Package
DFN-8(3x3)
Description
1 N-channel 1.81nF@10V 13mΩ@4.5V 17.9nC@4.5V 200pF@10V 20V 780mV DFN-8(3x3) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6310
200+ $0.2521
500+ $0.2441
1000+ $0.2393

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons