
* Images are for reference only
AOW4S60
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOW4S60
- JLCPCB Part #
- C7076759
- Package
- TO-262
- Description
- -55℃~+150℃ 1 N-channel 263pF 4.1V 4A 600V 6nC@10V 83W 900mΩ@10V TO-262 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8296
200+
$0.7312
500+
$0.7071
1000+
$0.6942
Related Products
Welcome back, may I help you?