
* Images are for reference only
AOTF15S65L
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOTF15S65L
- JLCPCB Part #
- C5553819
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 15A 17.2nC@10V 290mΩ@10V 4V 650V 841pF TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3301
10+
$4.2209
50+
$4.1470
100+
$4.0732
Related Products
Welcome back, may I help you?