
* Images are for reference only
AOW7S65
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOW7S65
- JLCPCB Part #
- C6465455
- Package
- TO-262
- Description
- 1 N-channel 1pF@100V 2.6V 434pF@100V 650V 650mΩ@10V 7A 9.2nC@10V TO-262 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4565
200+
$0.9810
500+
$0.9489
1000+
$0.9312
Related Products
Welcome back, may I help you?