
* Images are for reference only
AOTF11S65L
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOTF11S65L
- JLCPCB Part #
- C5564008
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 1.1pF 11A 13.2nC@10V 2.6V 399mΩ@10V 646pF 650V TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6360
200+
$0.6535
500+
$0.6310
1000+
$0.6214
Related Products
Welcome back, may I help you?