
* Images are for reference only
AOZ22722QI
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ22722QI
- JLCPCB Part #
- C20266632
- Package
- QFN-22(4x4)
- Description
- -40℃~+85℃ 1 400kHz 6.5V~28V 700mV~1.15927V 8A Buck Buck Built-in QFN-22(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9584
200+
$0.3831
500+
$0.3703
1000+
$0.3638
Related Products
Welcome back, may I help you?