This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOTF11N60L

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOTF11N60L
JLCPCB Part #
C7076746
Package
TO-220F
Description
-55℃~+150℃ 1 N-channel 1.99nF 16pF 37nC@10V 4.5V 600V 650mΩ@10V TO-220F MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9650
200+ $0.3854
500+ $0.3725
1000+ $0.3661

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons