This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AOT8N65

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOT8N65
JLCPCB Part #
C5564005
Package
TO-220
Description
-55℃~+150℃ 1 N-channel 1.15Ω@10V 1.4nF 11pF 28nC@10V 5V 650V 8A TO-220 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3131
50+ $0.2428
150+ $0.2126
500+ $0.1749
2500+ $0.1582
5000+ $0.1481

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons