
* Images are for reference only
AON7442
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON7442
- JLCPCB Part #
- C7076721
- Package
- DFN-8-EP(3.3x3.3)
- Description
- -55℃~+150℃ 1 N-channel 1.8V 1.9mΩ@10V 196pF 2.994nF 30V 50A 6.2W 65nC@10V DFN-8-EP(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2805
200+
$0.5113
500+
$0.4937
1000+
$0.4856
Related Products
Welcome back, may I help you?