
* Images are for reference only
AO9926C
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AO9926C
- JLCPCB Part #
- C17212330
- Package
- SOIC-8
- Description
- 1.1V@250uA 12.5nC@10V 125pF 2 N-Channel 20V 52mΩ@1.8V 630pF SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
200+
$0.2377
500+
$0.2296
1000+
$0.2248
Related Products
Welcome back, may I help you?