
* Images are for reference only
AONS66817
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AONS66817
- JLCPCB Part #
- C20266287
- Package
- DFN-8(5x6)
- Description
- 16pF 2.86nF 3.8V@250uA 4.7mΩ@8V 54nC@10V 790pF 80V DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8464
200+
$0.7370
500+
$0.7129
1000+
$0.7000
Related Products
Welcome back, may I help you?