This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AON4803

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AON4803
JLCPCB Part #
C17223284
Package
DFN-8(2x3)
Description
15A 165mΩ@1.8V 1V 20V 745pF 8nC@4.5V P-Channel DFN-8(2x3) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5202
200+ $0.2088
500+ $0.2007
1000+ $0.1975

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons