
* Images are for reference only
AON2803
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON2803
- JLCPCB Part #
- C17255954
- Package
- DFN-6(2x2)
- Description
- -55℃~+150℃ 1.5W 12nC@4.5V 1V 2 P-Channel 20V 3.8A 560pF@10V 70mΩ@4.5V DFN-6(2x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5429
200+
$0.2175
500+
$0.2094
1000+
$0.2062
Related Products
Welcome back, may I help you?