This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOB600A70FL

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOB600A70FL
JLCPCB Part #
C3281554
Package
TO-263(D2Pak)
Description
-55℃~+150℃ 1 N-channel 104W 14.5nC@10V 4V 600mΩ@10V 700V 8.5A 900pF TO-263(D2Pak) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4214
200+ $0.5509
500+ $0.5317
800+ $0.5220
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons