This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOB4184

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOB4184
JLCPCB Part #
C5563903
Package
TO-263(D2PAK)
Description
-55℃~+175℃ 1 N-channel 1.8nF 10mΩ@10V 12A、50A 2.5W、50W 35nC@10V 3V 40V TO-263(D2PAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0757
200+ $0.4303
500+ $0.4159
800+ $0.4078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons