
* Images are for reference only
AONR21117
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AONR21117
- JLCPCB Part #
- C6124259
- Package
- DFN-8-EP(3x3)
- Description
- -55℃~+150℃ 1 P-Channel 20V 26.5A、34A 4.8mΩ@4.5V 5W、43W 6.56nF 700mV 700pF 88nC@4.5V DFN-8-EP(3x3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6487
200+
$0.2585
500+
$0.2505
1000+
$0.2457
Related Products
Welcome back, may I help you?