
* Images are for reference only
AS7C31026C-12BIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C31026C-12BIN
- JLCPCB Part #
- C5948591
- Package
- BGA-48(7x7)
- Description
- -40℃~+85℃ 10mA 12ns 160mA 1Mbit 3V~3.6V Auto power-down function Parallel Port (Parallel) BGA-48(7x7) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 360
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4089
200+
$4.9514
360+
$4.7860
1080+
$4.7041
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?