
* Images are for reference only
AS4C256M16D4-83BINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C256M16D4-83BINTR
- JLCPCB Part #
- C17356826
- Package
- FBGA-96(7.5x13.5)
- Description
- -40℃~+95℃ 1.14V~1.26V 1.2GHz 4Gbit SDRAM DDR4 FBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3387
200+
$8.9137
500+
$8.6166
1000+
$8.4688
Welcome back, may I help you?