
* Images are for reference only
AS7C164A-15PIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C164A-15PIN
- JLCPCB Part #
- C1351517
- Package
- PDIP-28
- Description
- -40℃~+85℃ 15ns 1mA 4.5V~5.5V 64Kbit 80mA Parallel Port (Parallel) PDIP-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8360
200+
$1.8718
500+
$1.8059
1000+
$1.7738
Welcome back, may I help you?