
* Images are for reference only
AS7C1025C-15JIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C1025C-15JIN
- JLCPCB Part #
- C6125850
- Package
- SOJ-32
- Description
- -40℃~+85℃ 10mA 15ns 160mA 1Mbit 4.5V~5.5V Auto power-down function Parallel Port (Parallel) SOJ-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6100
207+
$5.8296
506+
$5.6353
989+
$5.5390
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?