
* Images are for reference only
AS6C8016-55BIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C8016-55BIN
- JLCPCB Part #
- C5554703
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 2.7V~5.5V 30mA 55ns 6uA 8Mbit Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3893
200+
$7.3387
480+
$7.0931
960+
$6.9711
Related Products

AS6C4016-55BIN
Alliance Memory
$11.2064

AS6C1016-55BIN
Alliance Memory
$7.8413

AS6C8016-55TIN
Alliance Memory
$7.8011

IS62WV6416FBLL-45BLI-TR
ISSI(Integrated Silicon Solution)
$4.8695

IS62WV25616EBLL-45BLI
ISSI(Integrated Silicon Solution)
$5.4218

IS61WV25616EDALL-20BLI-TR
ISSI(Integrated Silicon Solution)
$5.3335
Welcome back, may I help you?