
* Images are for reference only
AS4C8M16D1A-5TCN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C8M16D1A-5TCN
- JLCPCB Part #
- C17672204
- Package
- TSSOP-66-10.2mm
- Description
- 0℃~+70℃ 128Mbit 2.3V~2.7V 200MHz 2mA 55mA Auto precharge function、Data mask function DDR SDRAM TSSOP-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2791
216+
$2.5062
540+
$2.4227
972+
$2.3810
Related Products

AS4C8M16D1A-5TIN
Alliance Memory
$2.9590

AS4C8M16D1-5TCN
Micron Tech
$3.9865

AS4C4M16D1A-5TCN
Alliance Memory
$4.5596

IS43R16160D-6TLI-TR
ISSI(Integrated Silicon Solution)
$7.0867

IS43R16160D-5TL
ISSI(Integrated Silicon Solution)
$13.3882

IS46R16160D-6TLA1-TR
ISSI(Integrated Silicon Solution)
$11.6254
Welcome back, may I help you?