This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C512M8D4-75BCN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C512M8D4-75BCN
JLCPCB Part #
C17535342
Package
FBGA-78(7.5x10.6)
Description
0℃~+95℃ 1.14V~1.26V 1.333GHz 4Gbit SDRAM DDR4 FBGA-78(7.5x10.6) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 242

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.2868
242+ $7.6968
484+ $7.4383
968+ $7.3115
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons