
* Images are for reference only
AS4C128M16D3LC-12BINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C128M16D3LC-12BINTR
- JLCPCB Part #
- C17430754
- Package
- FBGA-96(7.5x13)
- Description
- -40℃~+95℃ 1.283V~1.45V 15mA 2Gbit 70mA 800MHz SDRAM DDR3L FBGA-96(7.5x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1890
200+
$7.2589
500+
$7.0161
1500+
$6.8955
Related Products