
* Images are for reference only
AS4C32M16D1A-5TCN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C32M16D1A-5TCN
- JLCPCB Part #
- C17234597
- Package
- TSSOP-66-10.2mm
- Description
- 0℃~+70℃ 2.3V~2.7V 200MHz 512Mbit 6mA SDRAM DDR TSSOP-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9507
216+
$3.5723
540+
$3.4519
972+
$3.3941
Related Products
Welcome back, may I help you?