This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C16M16MD1-6BCN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C16M16MD1-6BCN
JLCPCB Part #
C17377219
Package
FBGA-60(8x9)
Description
-30℃~+85℃ 1.7V~1.95V 166MHz 256Mbit LPDDRSeries FBGA-60(8x9) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6594
160+ $2.2590
480+ $2.1835
960+ $2.1450
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons