
* Images are for reference only
TPQ6502
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- TPQ6502
- JLCPCB Part #
- C3198501
- Package
- DIP-14
- Description
- -55℃~+150℃ 100 200MHz 2W 30V 30nA NPN+PNP DIP-14 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4391
200+
$0.5573
500+
$0.5379
1000+
$0.5282
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?