This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CT8131BV-IS3

Extended
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
CT8131BV-IS3
JLCPCB Part #
C26942815
Package
SOT-23-3
Description
-40℃~85℃ 1.7V~5.5V 140nA 2Hz 2mT 3mA 3mT Omnipolar Open-drain SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $0.9939
10+ $0.9681
30+ $0.9520
100+ $0.9359

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons