
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Aimtec | |
| Package | SMD-6P,23.9x13.7mm | |
| Number of Channels | 1 | |
| Frequency - Switching | 320kHz~420kHz | |
| Voltage - Input(DC) | 5.5V~48V | |
| Output Current | 350mA | |
| Features | Short Circuit Protection | |
| Dimming | Analog、PWM | |
| Output Voltage | 3.3V~36V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMLDV-4835-NZTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Aimtec | |
| Package | SMD-6P,23.9x13.7mm | |
| Number of Channels | 1 | |
| Frequency - Switching | 320kHz~420kHz | |
| Voltage - Input(DC) | 5.5V~48V | |
| Output Current | 350mA | |
| Features | Short Circuit Protection | |
| Dimming | Analog、PWM | |
| Output Voltage | 3.3V~36V | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMLDV-4835-NZTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMLDV-4835-NZTR datasheets or manufacturer documentation.
Datasheet: AMLDV-4835-NZTR Datasheet (PDF)
The AMLDV-4835-NZTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.