This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMSRL10-PNZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AMSRL10-PNZTR
JLCPCB Part #
C5585718
Package
SMD-6P,14.5x13.5mm
Description
1 10A 750mV~5V 8.3V~14V 96% SMD-6P,14.5x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.1699
280+ $14.0336
560+ $13.5648
1120+ $13.3320
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons