This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMSRI-7815-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AMSRI-7815-NZ
JLCPCB Part #
C5585682
Package
SIP,11.6x7.6mm
Description
1 15V 19V~36V 500mA 90% SIP,11.6x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5271
215+ $3.0041
516+ $2.9027
989+ $2.8545
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons