This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMEM5-3S277HAVZ-STD

Extended
Manufacturer
Aimtec
MFR.Part #
AMEM5-3S277HAVZ-STD
JLCPCB Part #
C5943411
Package
-
Description
-40℃~+85℃ 0.1W 1 1.515A 100V~430V 3.3V 31.5mm 31mm 4000uF 4kV 50mVp-p 5W 65kHz 71.5% 76mm 85VAC~305VAC AC/DC-DC Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery ±3% - AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.0201
200+ $18.3637
500+ $17.7502
1000+ $17.4467
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons